- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 62739-1
62739-1
TE Connectivity / AMP Brand
The 62739-1 is a .180 inch diameter, open barrel SHUR-PLUG terminal made from tin-plated brass for 18-14 AWG wires.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 62739-1 is a .180 inch diameter, open barrel SHUR-PLUG terminal made from tin-plated brass for 18-14 AWG wires.
Product Highlights:
- Pin
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 627391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,152
Ships today, if you order in
Manufacturer Stock:
24,000
can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.4213
6,000
$0.4203
12,000
$0.2225
18,000
$0.1566
24,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing