- Home ›
- All Products›
- 626897-1
626897-1
TE Connectivity / AMP Brand
Christmas Tree
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Christmas Tree
Product Highlights:
- Mounting Clip
- Nylon Body Material
- Panel Thickness = .56 - 5.11 mm
- Color = Natural
Search Keywords: 6268971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626897-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Packaging Method:Box
-
Primary Product Material:PA
-
Packaging Quantity:8000
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4,000
$0.8152
8,000
$0.4316
12,000
$0.3037
16,000 +
$0.2976
Click for Quote
Log in
to unlock special pricing