- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 626581-1
626581-1
TE Connectivity / AMP Brand
Quick Disconnect Terminal 15-20AWG Brass F 21.7mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 15-20AWG Brass F 21.7mm T/R
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.35 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 6265811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.0780
5,000
$0.0746
7,500
$0.0734
10,000
$0.0606
25,000
$0.0544
50,000
$0.0505
100,000
$0.0485
150,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing