- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62658-1
62658-1
TE Connectivity / AMP Brand
MAG-MATE 250FTAB 22-20 016TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250FTAB 22-20 016TPBR
Product Highlights:
- Terminal
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 626581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:20-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,750
$0.3272
7,500
$0.2014
11,250
$0.1594
15,000 +
$0.1562
Click for Quote
Log in
to unlock special pricing