- Home ›
- All Products›
- 626580-1
626580-1
TE Connectivity / AMP Brand
PL 250 REC 1.0-2.5 MM2 0.35X 26.54 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC 1.0-2.5 MM2 0.35X 26.54 BR
Search Keywords: 6265801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626580-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Crimp Type:F-Crimp
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Packaging Quantity:2500
-
Packaging Method:Reel
-
Terminal Plating Material:Unplated
-
Mating Tab Thickness:.032 in, .81 mm
-
Extraction Force:.7 – 10.2 kgf, 7 – 100 Newton
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Agency/Standard:UL
-
Product Length:.853 in, 21.7 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
26,250
$0.1797
52,500
$0.0948
78,750
$0.0652
105,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing