- Home ›
- All Products›
- 62653-2
TE Connectivity / AMP Brand
62653-2
MAG-MATE 250FTAB 22-20 016TPB
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
MAG-MATE 250FTAB 22-20 016TPB
Search Keywords: 626532
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 62653-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
7500 |
| Terminal Orientation: | Straight |
| Packaging Quantity: | 7500 |
| Identification Number: | 15 |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Terminal Plating Material: | Tin |
| Compatible With Discrete Wire Type: | Magnet Wire , Solid |
| Aluminum Wire Size: | 21 – 19 AWG, .41 – .65 mm |
| Mating Tab Thickness: | .033 in, .8 mm |
| Packaging Method: | Reel , Reel/Carton |
| Terminal Height: | .3 in, 7.62 mm |
| Operating Temperature Range: | -65 – 150 °C, -85 – 302 °F |
| Stock Thickness (Magnet Wire Side): | .016 in, .41 mm |
| Mating Tab Width: | .25 in, 6.35 mm |
| Magnet Wire Size: | 22 – 20 AWG, .64 – .81 mm |
| Product Length: | .746 in, 18.97 mm |
| Mating Retention Type: | Dimple |
Frequently Asked Questions
Is 62653-2 RoHS compliant?
Yes, 62653-2 is RoHS compliant.
What is the lead time for 62653-2?
The standard lead time for 62653-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3,750
$0.4110
7,500
$0.2530
11,250
$0.2002
15,000 +
$0.1961
Click for Quote
Log in
to unlock special pricing