- Home ›
- All Products›
- 62653-1
62653-1
TE Connectivity / AMP Brand
MAG-MATE 250FTAB 22-20 016TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250FTAB 22-20 016TPBR
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Tab
- Brass Material
- 250 Series
Search Keywords: 626531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Packaging Quantity:7500
-
Identification Number:15
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.033 in, .8 mm
-
Magnet Wire Size:22 – 20 AWG, .64 – .81 mm
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.3 in, 7.62 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Aluminum Wire Size:21 – 19 AWG, .41 – .65 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.746 in, 18.97 mm
-
Agency/Standard:RU (UL Component Program)
-
Mating Retention Type:Dimple
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3,750
$0.2209
7,500
$0.1359
11,250
$0.1076
15,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing