- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62651-1
62651-1
TE Connectivity / AMP Brand
Magnet Wire Terminal - Tab - 6.35 mm ( .25 in ) Width - .8 mm ( .032 in ) Thickness - 28 to 25 AWG - Insulation Displacement ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnet Wire Terminal - Tab - 6.35 mm ( .25 in ) Width - .8 mm ( .032 in ) Thickness - 28 to 25 AWG - Insulation Displacement (IDC).
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Tab
- Brass Material
- 250 Series
Search Keywords: 626511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62651-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
172,500
Ships today, if you order in
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
7500
Order Increment:
7500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7,500
$0.5293
10,000
$0.5279
16,875
$0.5266
33,750
$0.2779
50,625
$0.1911
67,500 +
$0.1873
Click for Quote
Log in
to unlock special pricing