- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62650-1
62650-1
TE Connectivity / AMP Brand
250 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 626501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,561
Ships today, if you order in
On Order:
18,000
can ship 6/24/26
Minimum Order Quantity:
2500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2,500
$0.0944
6,000
$0.0917
12,000
$0.0888
30,000
$0.0868
54,000
$0.0859
102,000
$0.0759
150,000
$0.0662
252,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT