- Home ›
- All Products›
- 626481-2
626481-2
TE Connectivity / AMP Brand
FASTON 110 FLAG REC 0.5-1.5 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 110 FLAG REC 0.5-1.5 MM2 TPBR
Search Keywords: 6264812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626481-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Barrel Type:Open
-
Mating Retention Type:Dimple
-
Wire Insulation Support:Without
-
Packaging Quantity:5000
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Terminal Orientation:Flag
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Insertion Force:Normal
-
Operating Temperature Range:110 °C, 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.365 in, 9.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
5000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25,000
$0.1539
50,000
$0.0815
75,000
$0.0573
100,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing