- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 626437-1
626437-1
TE Connectivity / AMP Brand
Electro Tap Assy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electro Tap Assy
Product Highlights:
- Cable Connector/Splice
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- 1 Tap Wires
- Tap Wire Range = 1.00 - 2.50 mm²
Search Keywords: 6264371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626437-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:Blue
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.5735
500
$0.4659
1,000
$0.4451
2,500
$0.4260
5,000
$0.4085
7,500 +
$0.4075
Click for Quote
Log in
to unlock special pricing