- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 626416-2
626416-2
TE Connectivity / AMP Brand
RING TONGUE 0.5-1.5 MM2 0.60X13.23 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 0.5-1.5 MM2 0.60X13.23 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 6264162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626416-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,780
Ships today, if you order in
Buy all 1,780 in-stock or the regular minimum order quantity of 2500
On Order:
10,000
can ship 11/2/26
Stock lot only:
1780
Minimum Order Quantity:
2500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.2303
2,500
$0.2094
5,000
$0.2064
10,000
$0.1979
25,000
$0.1669
50,000
$0.1507
100,000 +
$0.1327
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT