- Home ›
- All Products›
- 626412-2
626412-2
TE Connectivity / AMP Brand
187 FASTON FLAG REC 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON FLAG REC 20-16 AWG TPBR
Search Keywords: 6264122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626412-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
7500 -
Line:FASTON .187
-
Packaging Quantity:7000
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Terminal Orientation:Flag
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
26,250
$0.1236
52,500
$0.0654
78,750
$0.0460
105,000 +
$0.0451
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments