- Home ›
- All Products›
- 626399-2
626399-2
TE Connectivity / AMP Brand
.140 SHUR PLUG REC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.140 SHUR PLUG REC.
Search Keywords: 6263992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626399-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:10000
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Wire Size:20 – 16 AWG, 1022 – 2585 CMA, .518 – 1.31 mm²
-
Operating Temperature Range:170 °C, 338 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0370
30,000
$0.0359
50,000
$0.0350
100,000
$0.0336
150,000
$0.0335
250,000
$0.0334
500,000 +
$0.0331
Click for Quote
Log in
to unlock special pricing