- Home ›
- All Products›
- 626377-2
626377-2
TE Connectivity / AMP Brand
TERMINAL FASTON .250 TAB 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL FASTON .250 TAB 22-18 AWG TPBR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 6263772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626377-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Base Material:Brass
-
Packaging Method:Reel
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Packaging Quantity:8000
-
Mating Retention Type:Hole
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.76 in, 19.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
8,000
$0.0685
16,000
$0.0666
32,000
$0.0648
56,000
$0.0622
104,000
$0.0520
152,000
$0.0519
256,000 +
$0.0514
Click for Quote
Log in
to unlock special pricing