- Home ›
- All Products›
- 626283-3
626283-3
TE Connectivity / AMP Brand
RING TONGUE ANT ROT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE ANT ROT
Search Keywords: 6262833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626283-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Barrel Type:Open
-
Wire Insulation Support:With
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Unplated
-
Stud Diameter:.208 in, 5.3 mm
-
Barrel Inside Diameter:.065 in, .141 in, 1.65 mm, 3.58 mm
-
Packaging Quantity:5000
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.03 in, 26.21 mm
-
Tongue Thickness:.03 in, .76 mm
-
Sealable:No
-
Stud Size:#10
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50,000
$0.4770
100,000
$0.2436
150,000
$0.1658
200,000 +
$0.1625
Click for Quote
Log in
to unlock special pricing