- Home ›
- All Products›
- 626279-4
626279-4
TE Connectivity / AMP Brand
RT 0.5-1.50MM2 0.60X13.23 TPBZ FOSF/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT 0.5-1.50MM2 0.60X13.23 TPBZ FOSF/PHBZ
Search Keywords: 6262794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626279-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Sealable:No
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Packaging Quantity:5000
-
Shape Description:RING-032
-
Terminal Features:Sheared
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Tongue Thickness:.023 in, .6 mm
-
Stud Diameter:.209 in, 5.3 mm
-
Barrel Inside Diameter:.054 in, .116 in, 1.39 mm, 2.95 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:20 – 15 AWG, 1021 – 3256 CMA, .5 – 1.65 mm²
-
Product Weight:.974 g
-
Product Length:1.167 in, 29.65 mm
-
Stud Size:#10
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.3217
5,000
$0.1980
7,500
$0.1567
10,000 +
$0.1536
Click for Quote
Log in
to unlock special pricing