- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 626277-1
626277-1
TE Connectivity / AMP Brand
LAMP SOCKET CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LAMP SOCKET CONTACT
Search Keywords: 6262771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626277-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.0541
3,000
$0.0492
6,000
$0.0487
9,000
$0.0483
12,000
$0.0481
27,000
$0.0475
51,000
$0.0469
102,000
$0.0464
150,000 +
$0.0461
Click for Quote
Log in
to unlock special pricing