- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 626229
626229
TE Connectivity / AMP Brand
8 P FASTIN-ON HOUSING REC PA66 NAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 P FASTIN-ON HOUSING REC PA66 NAT
Product Highlights:
- Receptacle Housing
- Number of Circuits = 8
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 626229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,938
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5464
250
$0.4969
1,700
$0.4675
3,400
$0.4581
5,100
$0.4570
8,500
$0.4523
10,200
$0.4511
15,300 +
$0.4495
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT