Image is representational - see mfr. specs

FASTIN-ON 0.312 FLAG REC NYLON 6.6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FASTIN-ON 0.312 FLAG REC NYLON 6.6
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 3
  • Tab Fit = 7.92 mm
  • Packaging Method = Loose Piece
  • Color = Natural
Search Keywords: 6262131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    626213-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2800
  • Housing Material:
    Nylon
  • Sealable:
    No
  • Packaging Quantity:
    2800
  • Number of Positions:
    3
  • Mating Alignment:
    With
  • Terminal Orientation:
    Straight
  • Packaging Method:
    Carton
  • Primary Product Color:
    Natural
  • Contact Mating Retention:
    Without
  • Terminal Type:
    Receptacle
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .33 in, 8.4 mm
  • Connector & Housing Type:
    Receptacle
  • Product Length:
    .803 in, 20.4 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 24,982
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.7663
2,500
$0.7644
5,000
$0.7626
8,400
$0.7606
16,800
$0.4015
25,200
$0.2761
33,600 +
$0.2705
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!