- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 62612-1
62612-1
TE Connectivity / AMP Brand
RING .164 12-10 AWG 0245 SST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING .164 12-10 AWG 0245 SST
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 626121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,800
$0.2152
3,600
$0.2137
5,400
$0.2122
9,000
$0.2094
10,800
$0.2089
25,200
$0.2054
50,400 +
$0.2049
Click for Quote
Log in
to unlock special pricing