- Home ›
- All Products›
- 62610-1
62610-1
TE Connectivity / AMP Brand
MAG-MATE W/BBL 24-22 013 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE W/BBL 24-22 013 TPBR
Search Keywords: 626101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62610-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Magnet Wire Size:24 – 22 AWG, .51 – .64 mm
-
Lead Wire Size:26 – 22 AWG, .12 – .3 mm²
-
Terminal Height:.187 in, 4.75 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Crimp Area Length:.105 in, 2.67 mm
-
Packaging Method:Reel , Reel/Carton
-
Product Length:.355 in, 9.02 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.1452
20,000
$0.0894
30,000
$0.0707
40,000 +
$0.0693
Click for Quote
Log in
to unlock special pricing