- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 626095-1
626095-1
TE Connectivity / AMP Brand
FASTIN-ON .250 REC 1.0-2.5 MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN-ON .250 REC 1.0-2.5 MM2 BR
Search Keywords: 6260951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
28,000
$0.1422
56,000
$0.0753
84,000
$0.0530
112,000 +
$0.0519
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments