- Home ›
- All Products›
- 626094-1
626094-1
TE Connectivity / AMP Brand
TERMINAL, .250 FASTIN-ON REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL, .250 FASTIN-ON REC
Search Keywords: 6260941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Base Material:Brass
-
Packaging Method:Reel
-
Packaging Quantity:8000
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Width:.25 in, 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
8,000
$0.0641
16,000
$0.0632
32,000
$0.0606
56,000
$0.0482
104,000
$0.0463
152,000
$0.0462
256,000 +
$0.0461
Click for Quote
Log in
to unlock special pricing