- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 626065
626065
TE Connectivity / AMP Brand
2 P FASTIN-ON 110 HOUSING TAB PA66 NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 P FASTIN-ON 110 HOUSING TAB PA66 NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 2
- Tab Fit = 2.79 mm
- Loose Piece
- Color = Natural
Search Keywords: 626065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
5500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12375
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.2993
100
$0.2721
2,500
$0.2078
5,000
$0.2068
7,500
$0.2057
12,375
$0.2047
24,750
$0.2037
37,125
$0.2027
49,500 +
$0.2016
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT