Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
626064-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

ISOLADOR

+ see all

Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ISOLADOR
Search Keywords: 6260645
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    626064-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Number of Positions:
    2
  • Housing Material:
    Polyamide
  • Packaging Quantity:
    10000
  • Terminal Orientation:
    Straight
  • Mating Alignment:
    With
  • Packaging Method:
    Carton
  • Sealable:
    No
  • Contact Mating Retention:
    With
  • Primary Product Color:
    Black
  • Terminal Type:
    Receptacle
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .181 in, 4.6 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector & Housing Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Length:
    .71 in, 18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20000
9 Weeks can ship 7/31/24
Backorder
Qty
Unit Price
20,000
€0.3396
40,000
€0.1792
60,000
€0.1233
80,000 +
€0.1208
Click for Quote
Log in to unlock special pricing