- Home ›
- All Products›
- 626063-1
626063-1
TE Connectivity / AMP Brand
FASTIN-ON .110 HOUSING TAB PA 6.6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN-ON .110 HOUSING TAB PA 6.6
Search Keywords: 6260631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Mating Alignment:With
-
Packaging Quantity:8000
-
Packaging Method:Carton
-
Terminal Orientation:Straight
-
Housing Material:Polyamide
-
Mating Retention Type:Latch
-
Sealable:No
-
Number of Positions:1
-
Primary Product Color:Black
-
Contact Mating Retention:With
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Tab Housing
-
Product Length:1 in, 25.43 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
28,000
$0.2244
56,000
$0.1184
84,000
$0.0815
112,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing