- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 626062
TE Connectivity / AMP Brand
626062
FASTIN-ON HOUSING REC PA66 NATURAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Number of Circuits = 1
- Tab Fit = 2.79 mm
- Loose Piece
- Color = Natural
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 626062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 1 |