- Home ›
- All Products›
- 62606-1
62606-1
TE Connectivity / AMP Brand
MINI MAG-MATE 30-38 010 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI MAG-MATE 30-38 010 TPBR
Product Highlights:
- Special Cavity Size
- Terminal Line = Mini MAG-MATE
- Terminal Type = Poke-In
- Brass Material
- Magnet Wire Range = .10 - .25 mm
Search Keywords: 626061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62606-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Identification Number:18
-
Packaging Quantity:7500
-
Terminal Orientation:Twisted
-
Termination Method to Wire & Cable:Crimp
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.345 in, 8.76 mm
-
Lead Wire Size:22 – 18 AWG, .3 – .9 mm²
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:38 – 30 AWG, .1 – .25 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Product Length:.06 in, 1.52 mm
-
Mating Retention Type:Locking
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
8,750
$0.1529
17,500
$0.0941
26,250
$0.0745
35,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing