- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 626057-1
626057-1
TE Connectivity / AMP Brand
FASTIN-ON .110 HOUSING TAB NYLON 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FASTIN-ON .110 HOUSING TAB NYLON 6/6
Search Keywords: 6260571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626057-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,037
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
350
$0.4586
2,500
$0.4575
5,000
$0.4563
7,500
$0.4551
15,000
$0.2409
22,500
$0.1696
30,000 +
$0.1662
Click for Quote
Log in
to unlock special pricing