Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

626057

FASTIN-ON 110 HOUSING TAB NAT 6.6 NYLON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FASTIN-ON 110 HOUSING TAB NAT 6.6 NYLON
Product Highlights:
  • Tab Housing
  • Number of Circuits = 4
  • Tab Fit = 2.79 mm
  • Wire/Cable Type = Magnet Wire
  • Loose Piece
Search Keywords: 626057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 626057
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 626057 RoHS compliant?
Yes, 626057 is RoHS compliant.
What is the lead time for 626057?
The standard lead time for 626057 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.0200
2,500
$1.0186
5,000
$1.0160
7,500
$1.0135
15,000
$0.5349
22,500
$0.3678
30,000 +
$0.3605
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!