- Home ›
- All Products›
- 626056-5
626056-5
TE Connectivity / AMP Brand
FASTIN-ON .110 HOUSING RECEPTACLE RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN-ON .110 HOUSING RECEPTACLE RED
Search Keywords: 6260565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626056-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10000 -
Mating Alignment:With
-
Terminal Orientation:Straight
-
Housing Material:Polyamide - GF
-
Packaging Method:Carton
-
Packaging Quantity:10000
-
Number of Positions:4
-
Mating Retention Type:Latch
-
Sealable:No
-
Terminal Type:Receptacle
-
Primary Product Color:Red
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.708 in, 18 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,500
$0.8909
5,000
$0.4716
7,500
$0.3319
10,000 +
$0.3253
Click for Quote
Log in
to unlock special pricing