Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

626056-4

Conn Housing M 4 POS Crimp ST Cable Mount Black Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing M 4 POS Crimp ST Cable Mount Black Box
Search Keywords: 6260564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 626056-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: M3489
Termination Method: Crimp3503
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 626056-4 RoHS compliant?
Yes, 626056-4 is RoHS compliant.
What is the lead time for 626056-4?
The standard lead time for 626056-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,938
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4084
500
$0.3825
1,000
$0.3747
2,500
$0.3644
5,000
$0.3566
7,500
$0.3520
10,000
$0.3488
20,000 +
$0.3410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!