- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 626056
626056
TE Connectivity / AMP Brand
FASTIN-ON 110 HOUSING REC PA66 NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN-ON 110 HOUSING REC PA66 NATURAL
Product Highlights:
- Receptacle Housing
- Number of Circuits = 4
- Tab Fit = 2.79 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 626056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7,500
$0.7521
15,000
$0.3969
22,500
$0.2730
30,000 +
$0.2675
Click for Quote
Log in
to unlock special pricing