- Home ›
- All Products›
- 626040
626040
TE Connectivity / AMP Brand
RELAY BASE MOLDING NATURAL 6.6 NYLON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RELAY BASE MOLDING NATURAL 6.6 NYLON
Search Keywords: 626040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Housing Material:Nylon
-
Packaging Quantity:2100
-
Sealable:No
-
Packaging Method:Carton
-
Mating Alignment:With
-
Number of Positions:5
-
Terminal Orientation:Straight
-
Primary Product Color:Natural
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.346 in, .374 in, 8.8 mm, 9.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Product Length:.984 in, 25 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,575
$1.796
3,150
$0.951
4,725
$0.669
6,300 +
$0.656
Click for Quote
Log in
to unlock special pricing