Image is representational - see mfr. specs

RING TONGUE 4-6 MM2 0.79 X 16.18 TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RING TONGUE 4-6 MM2 0.79 X 16.18 TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
Search Keywords: 6260382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    626038-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Packaging Quantity:
    4000
  • Terminal Orientation:
    Straight
  • Sealable:
    No
  • Terminal Features:
    Sheared
  • Shape Description:
    RING-001
  • Packaging Method:
    Strip/Reel
  • Wire Insulation Support:
    With
  • Number of Holes:
    1
  • Terminal Plating Material:
    Tin
  • Compatible With Discrete Wire Type:
    Stranded
  • Contact Underplating Material:
    Nickel
  • Barrel Type:
    Open
  • Wire Size:
    11 – 10 AWG, 8234 – 10383 CMA, 4 – 6 mm²
  • Barrel Inside Diameter:
    .105 in, .153 in, 2.67 mm, 3.89 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Tongue Thickness:
    .15 in, 3.81 mm
  • Stud Diameter:
    .331 in, 8.4 mm
  • Stud Size:
    5/16 , M8
  • Product Weight:
    1.445 g
  • Product Length:
    .996 in, 25.3 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
26,000
$0.4509
52,000
$0.2303
78,000
$0.1568
104,000 +
$0.1536
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!