- Home ›
- All Products›
- 626037-1
626037-1
TE Connectivity / AMP Brand
RING TONGUE TERMINAL 4.0-6.0 MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE TERMINAL 4.0-6.0 MM2 BR
Search Keywords: 6260371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Features:Sheared
-
Wire Insulation Support:With
-
Packaging Quantity:4000
-
Terminal Orientation:Straight
-
Shape Description:RING-001
-
Sealable:No
-
Stud Size:1/4
-
Number of Holes:1
-
Packaging Method:Strip/Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Unplated
-
Barrel Type:Open
-
Tongue Thickness:.031 in, .8 mm
-
Barrel Inside Diameter:.114 in, .162 in, 2.92 mm, 4.14 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:11 – 10 AWG, 8233 – 10382 CMA, 4 – 6 mm²
-
Stud Diameter:.256 in, 6.5 mm
-
Product Weight:1.593 g
-
Product Length:.996 in, 25.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
26,000
$0.3247
52,000
$0.1714
78,000
$0.1179
104,000 +
$0.1155
Click for Quote
Log in
to unlock special pricing