- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 626035-2
626035-2
TE Connectivity / AMP Brand
RING TONGUE 4.0-6.0 MM2 0.81 X 16.25 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 4.0-6.0 MM2 0.81 X 16.25 BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
Search Keywords: 6260352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25,000
$0.3916
50,000
$0.2000
75,000
$0.1362
100,000 +
$0.1334
Click for Quote
Log in
to unlock special pricing