- Home ›
- All Products›
- 626035-1
626035-1
TE Connectivity / AMP Brand
RING TONGUE TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE TERMINAL
Search Keywords: 6260351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626035-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Sealable:No
-
Packaging Quantity:5000
-
Terminal Orientation:Straight
-
Shape Description:RING-001
-
Terminal Features:Sheared
-
Number of Holes:1
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.105 in, .185 in, 2.67 mm, 4.7 mm
-
Tongue Thickness:.031 in, .8 mm
-
Stud Diameter:.169 in, 4.3 mm
-
Wire Size:11 – 10 AWG, 8233 – 10382 CMA, 4 – 6 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Weight:1.201 g
-
Product Length:.779 in, 19.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25,000
$0.2888
50,000
$0.1524
75,000
$0.1048
100,000 +
$0.1027
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments