- Home ›
- All Products›
- 626033-5
626033-5
TE Connectivity / AMP Brand
RING TONGUE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE
Search Keywords: 6260335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626033-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Box
-
Sealable:No
-
Terminal Orientation:Straight
-
Stud Size:#10
-
Wire Insulation Support:With
-
Packaging Quantity:10000
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Stud Diameter:.209 in, 5.3 mm
-
Tongue Thickness:.023 in, .6 mm
-
Barrel Inside Diameter:.07 in, .135 in, 1.78 mm, 3.43 mm
-
Product Length:.779 in, 19.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25,000
$0.1299
50,000
$0.0688
75,000
$0.0484
100,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing