Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

626033-2

RING TONGUE 1.0-2.5 MM2 0.60X11.43 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING TONGUE 1.0-2.5 MM2 0.60X11.43 TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.00-2.50² [17-13] mm [AWG]
Search Keywords: 6260332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 626033-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 626033-2 RoHS compliant?
Yes, 626033-2 is RoHS compliant.
What is the lead time for 626033-2?
The standard lead time for 626033-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
21 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3028
2,500
$0.3006
5,000
$0.2991
10,000
$0.2542
15,000
$0.2536
20,000 +
$0.2529
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!