- Home ›
- All Products›
- 626033-1
626033-1
TE Connectivity / AMP Brand
RING TONGUE 1.0-2.5 MM2 0.60 X 11.43 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 1.0-2.5 MM2 0.60 X 11.43 BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
Search Keywords: 6260331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Number of Holes:1
-
Sealable:No
-
Wire Insulation Support:With
-
Stud Size:#10
-
Terminal Features:Sheared
-
Shape Description:RING-001
-
Packaging Quantity:10000
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Unplated
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Diameter:.209 in, 5.3 mm
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Barrel Inside Diameter:.07 in, .135 in, 1.78 mm, 3.43 mm
-
Tongue Thickness:.023 in, .6 mm
-
Product Length:.779 in, 19.8 mm
-
Product Weight:.673 g
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25,000
$0.2066
50,000
$0.1090
75,000
$0.0750
100,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing