Image is representational - see mfr. specs

RING TONGUE 0.5 /1.5 MM2 BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RING TONGUE 0.5 /1.5 MM2 BR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 6260301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    626030-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Packaging Method:
    Strip/Reel
  • Terminal Orientation:
    Straight
  • Wire Insulation Support:
    With
  • Packaging Quantity:
    5000
  • Stud Size:
    1/4
  • Terminal Features:
    Sheared
  • Shape Description:
    RING-001
  • Sealable:
    No
  • Number of Holes:
    1
  • Terminal Plating Material:
    Unplated
  • Barrel Type:
    Open
  • Compatible With Discrete Wire Type:
    Stranded
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Stud Diameter:
    .256 in, 6.5 mm
  • Tongue Thickness:
    .023 in, .6 mm
  • Wire Size:
    20 – 15 AWG, 1021 – 3256 CMA, .5 – 1.65 mm²
  • Barrel Inside Diameter:
    .055 in, .105 in, 1.4 mm, 2.67 mm
  • Product Weight:
    .865 g
  • Product Length:
    1.01 in, 25.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
5000
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
25,000
$0.2344
50,000
$0.1237
75,000
$0.0851
100,000 +
$0.0834
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!