- Home ›
- All Products›
- 626029-2
626029-2
TE Connectivity / AMP Brand
RING TONGUE TERMINAL 0.5 /1.5 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE TERMINAL 0.5 /1.5 MM2 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 6260292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626029-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Number of Holes:1
-
Terminal Orientation:Straight
-
Stud Size:M5
-
Shape Description:RING-001
-
Packaging Quantity:10000
-
Sealable:No
-
Packaging Method:Strip/Reel
-
Terminal Features:Sheared
-
Wire Insulation Support:With
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.065 in, .114 in, 1.65 mm, 2.92 mm
-
Tongue Thickness:.023 in, .6 mm
-
Wire Size:20 – 15 AWG, 1021 – 3256 CMA, .5 – 1.65 mm²
-
Stud Diameter:.209 in, 5.3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.779 in, 19.8 mm
-
Product Weight:.536 g
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50,000
$0.4162
100,000
$0.2126
150,000
$0.1447
200,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing