- Home ›
- All Products›
- 62600-1
62600-1
TE Connectivity / AMP Brand
MAG-MATE 250FTAB 32-31 010TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250FTAB 32-31 010TPBR
Product Highlights:
- Terminal
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 626001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Packaging Quantity:7500
-
Identification Number:4
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.3 in, 7.62 mm
-
Packaging Method:Reel , Reel/Carton
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.25 in, 6.35 mm
-
Magnet Wire Size:33 – 31 AWG, .18 – .23 mm
-
Mating Tab Thickness:.032 in, .8 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Agency/Standard:RU (UL Component Program)
-
Mating Retention Type:Dimple
-
Product Length:.746 in, 18.97 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
75,000
$0.2579
150,000
$0.1317
225,000
$0.0897
300,000 +
$0.0879
Click for Quote
Log in
to unlock special pricing