- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62587-1
62587-1
TE Connectivity / AMP Brand
PIN RECEPTACLE 12-10 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN RECEPTACLE 12-10 AWG TPBR
Search Keywords: 625871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62587-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Fuse Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10,000
$0.3759
20,000
$0.1990
30,000
$0.1400
40,000 +
$0.1372
Click for Quote
Log in
to unlock special pricing