- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62572-6
62572-6
TE Connectivity / AMP Brand
FF 110 REC 20-16AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC 20-16AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.03-3.05 [.080-.120] mm [in]
- Receptacle Style = Straight
Search Keywords: 625726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62572-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
9,000
$0.0490
18,000
$0.0487
27,000
$0.0477
54,000
$0.0476
108,000
$0.0468
153,000
$0.0467
252,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing