- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62553-3
62553-3
TE Connectivity / AMP Brand
The 62553-3 is a 250 Series FASTIN-FASTON tab terminal made of tin-plated brass for 22-18 AWG wires.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 62553-3 is a 250 Series FASTIN-FASTON tab terminal made of tin-plated brass for 22-18 AWG wires.
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 625533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62553-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Dimension:28.07 x 6.35 mm
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,000
Can Ship immediately
Manufacturer Stock:
216,000
can ship
Minimum Order Quantity:
2500
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1015
5,000
$0.0995
9,000
$0.0985
18,000
$0.0983
27,000
$0.0980
54,000
$0.0978
108,000
$0.0975
153,000 +
$0.0973
Click for Quote
Log in
to unlock special pricing