- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62447-1
62447-1
TE Connectivity / AMP Brand
187 AMVAR FFTABFLT 020TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
187 AMVAR FFTABFLT 020TPBR
Product Highlights:
- Tab
- Tab Fit = 4.75 x 0.51 mm
- Wire Range = 0.68-1.33; [22-16] mm [AWG]
- Wire/Cable Type = Magnet Wire
- Strip
Search Keywords: 624471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62447-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4,000
$0.1148
8,000
$0.0861
12,000
$0.0804
16,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing