- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62445-1
62445-1
TE Connectivity / AMP Brand
187 AMVAR FFTAB FLT 020TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
187 AMVAR FFTAB FLT 020TPBR
Product Highlights:
- Contact
- Contact Gender = Tab
- Tab Fit = 4.75 x 0.51 mm
- Wire Range = 1.49-2.10; [15-12] mm [AWG]
- Wire/Cable Type = Magnet Wire
Search Keywords: 624451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62445-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:12-15 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
8,000
$0.1362
12,000
$0.1078
16,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing